Internal Termination Resistor Current Sensors - SSD-T Series
Riedon™ products by Bourns internal termination resistors help maintain signal integrity over longer distances and at higher speeds
Riedon products by Bourns has extended the SSD series with an internal 120 Ω termination resistor. This addition to the SSD series provides benefits such as impedance matching for preventing signal reflections and ensuring robust communication. The internal termination resistor also helps maintain signal integrity, especially over longer distances and at higher speeds, preventing communication errors.
- Nominal current: 100 A, 250 A, and 500 A
- 1,500 VDC reinforced galvanic isolation
- 16-bit +150°C microcontroller
- 24-bit ADC with buffered analog inputs
- ECC Flash memory with autocorrect single-bit errors
- Internal and external CRC data error detection
- Advanced non-linear temperature compensation
- Battery systems
- Renewable energy
- Motor drives
- EV charging stations