ESDZX051-1BF4 High-Speed Signal Immunity TVS Diode

STMicroelectronics' high-speed TVS diode combines low clamping voltage with low capacitance

Image of STMicroelectronics ESDZX051-1BF4 High-Speed Signal ImmunitySTMicroelectronics' ESDZX051-1BF4 belongs to the latest generation of high-speed signals protections. The component design combines a low clamping voltage with an especially low capacitance (10 V clamp for 0.25 pF) in keeping with hi-speed signals protection needs of high-efficiency protection and transparent signal throughput.

Features
  • Ultra-low clamping voltage: 10 V TLP at 16 A Ipp
  • Bidirectional protection diode
  • Very high bandwidth: 24 GHz
  • Very low dynamic resistance: 0.5 Ω
  • Suitable for RF antenna applications with very low harmonics:
    • H3 <-50 dBm at 20 dBm power at 710 MHz, 824 MHz, and 2.4 GHz
  • ST0201 package
  • ECOPACK2 compliant component
  • Exceeds IEC 61000-4-2 level 4:
    • ±12 kV (contact discharge)
    • ±20 kV (air discharge)
  • Full high-speed signal integrity
  • Efficient protection on the high-speed IC
  • Space saving on PCB and easy design with standard 0201 package (0.6 mm x 0.3 mm)
  • RF antenna protection, helping FCC standard validation
  • World largest capacity of production

ESDZX051-1BF4 High-Speed Signal Immunity TVS Diode

ImageManufacturer Part NumberDescriptionVoltage - Reverse Standoff (Typ)Voltage - Breakdown (Min)Voltage - Clamping (Max) @ IppAvailable QuantityPriceView Details
TVS DIODE 10.5VWM 10VC ST0201ESDZX051-1BF4TVS DIODE 10.5VWM 10VC ST020110.5V (Max)9.6V (Typ)10V (Typ)2126 - Immediate$0.17View Details
Published: 2020-11-17