cut and polis wheel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61500001047

Digi-Key Part Number
61500001047-ND
Manufacturer
3M
Manufacturer Product Number
61500001047
Supplier
Description
CONVOLUTE WHEEL A/O CRS 12" DIA
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Convolute Wheel Aluminum Oxide Coarse - - 2.00" (50.80mm) X - 12.00" (304.80mm) Dia
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Box
Part Status
Active
Type
Convolute Wheel
Abrasive Material
Aluminum Oxide
Abrasive Grade
Coarse
Abrasive Grit
-
Micron Size
-
Color
Tan
Width
2.00" (50.80mm)
Length
-
Diameter
12.00" (304.80mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS6805.30.5000
All prices are in EUR
Box
QtyUnit PriceExt Price
1441,20000 €441,20 €
Additional Resources
AttributeDescription
Other Names
00048011033006
48011033006
61-5000-0104-7
7010364169
Standard Package1