cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

923351-R

Digi-Key Part Number
923351-R-ND
Manufacturer
3M
Manufacturer Product Number
923351-R
Supplier
Description
JUMPER WIRE ASSORTMENT 35PCS
Detailed Description
Jumper Wire - - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
-
Package
Bulk
Part Status
Obsolete
Style
-
Length
-
Color
-
Wire Gauge
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.49.3080
Additional Resources
AttributeDescription
Other Names
05400774779
80610339535
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
923351-I3M82923351-ND55,17000 €Direct