CP2-HSB125-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP2-HSB125-1

Digi-Key Part Number
3M5586-ND
Manufacturer
3M
Manufacturer Product Number
CP2-HSB125-1
Supplier
Description
CONN SHROUD 125POS PCB
Detailed Description
125 Position Shroud for Male Pins Connector - Through Hole -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Connector Type
Shroud for Male Pins
Connector Style
-
Number of Positions
125
Pitch
0.079" (2.00mm)
Number of Rows
5
Mounting Type
Through Hole
Connector Usage
-
Features
-
Color
-
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Other Names
80001210915
3M5586
5111991840
51119918403
CP2HSB1251
Standard Package720