FP-301-1/16-WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301-1/16-WHITE-4'-BOX

Digi-Key Part Number
FP-301-1/16-WHITE-4'-BOX-ND
Manufacturer
3M
Manufacturer Product Number
FP-301-1/16-WHITE-4'-BOX
Supplier
Description
HEATSHRINK FP301 1/16-48" WHITE
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 White 4.00' (1.22m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Obsolete
Type
Tubing, Flexible
Shrinkage Ratio
2 to 1
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.063" (1.60mm)
Inner Diameter - Recovered
0.031" (0.79mm)
Recovered Wall Thickness
0.017" (0.43mm)
Material
Polyolefin (PO)
Features
Flame Retardant, Solvent Resistant
Color
White
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9985
Additional Resources
AttributeDescription
Other Names
00051135366523
05113536652
80610785539
Standard Package1