14-SMD, No Lead

ABDFTCXO-38.400MHZ-L-2-T5

Digi-Key Part Number
ABDFTCXO-38.400MHZ-L-2-T5-ND - Tape & Reel (TR)
Manufacturer
Abracon LLC
Manufacturer Product Number
ABDFTCXO-38.400MHZ-L-2-T5
Supplier
Description
XTAL OSC TCXO 38.4000MHZ LVCMOS
Detailed Description
38.4 MHz TCXO LVCMOS Oscillator 3.3V - 14-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Crystal
Type
TCXO
Frequency
38.4 MHz
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±280ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
14-SMD, No Lead
Size / Dimension
0.559" L x 0.360" W (14.20mm x 9.15mm)
Height - Seated (Max)
0.122" (3.10mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package500