ABM_B/ABM_W Series

ABM8W-30.3200MHZ-8-B2U-T3

Digi-Key Part Number
ABM8W-30.3200MHZ-8-B2U-T3-ND - Tape & Reel (TR)
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM8W-30.3200MHZ-8-B2U-T3
Supplier
Description
CRYSTAL 30.3200MHZ 8PF SMD
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
30.32 MHz ±20ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
30.32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
Tape & Reel (TR)
QtyUnit PriceExt Price
3 0000,29504 €885,12 €
Additional Resources
AttributeDescription
Standard Package3 000