AISM-1812

AISM-1812-2R7K-T

Digi-Key Part Number
AISM-1812-2R7K-TTR-ND - Tape & Reel (TR)
AISM-1812-2R7K-TCT-ND - Cut Tape (CT)
Manufacturer
Abracon LLC
Manufacturer Product Number
AISM-1812-2R7K-T
Supplier
Description
FIXED IND 2.7UH 370MA 800MOHM SM
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
2.7 µH Unshielded Wirewound Inductor 370 mA 800mOhm Max 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
2.7 µH
Tolerance
±10%
Current Rating (Amps)
370 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
800mOhm Max
Q @ Freq
50 @ 7.96MHz
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Tape & Reel (TR)
QtyUnit PriceExt Price
500€0.27350€136.75
Additional Resources
AttributeDescription
Other Names
AISM-1812-2R7K-TTR
AISM-1812-2R7K-TCT
-AISM-1812-2R7K-TTR
-AISM-1812-2R7K-TCT
AISM18122R7KT
Standard Package500