CAB-4.0-3.3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB-4.0-3.3

DigiKey Part Number
CAB-4.0-3.3-ND
Manufacturer
Manufacturer Product Number
CAB-4.0-3.3
Description
CMC 3.3MH 4A 2LN TH
Customer Reference
Detailed Description
3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR 34mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amgis, LLC
Series
Packaging
Tray
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
3.3 mH @ 10 kHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
34mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.000" L x 0.630" W (25.40mm x 16.00mm)
Height (Max)
1.319" (33.50mm)
Package / Case
Vertical, 4 PC Pin
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.