
CAV-1.2-10 | |
---|---|
DigiKey Part Number | CAV-1.2-10-ND |
Manufacturer | |
Manufacturer Product Number | CAV-1.2-10 |
Description | CMC 10MH 1.2A 2LN TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.2A DCR 285mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 10 kHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 285mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.610" W (23.00mm x 15.50mm) | |
Height (Max) | 0.610" (15.50mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 3,19860 € | 639,72 € |
Unit Price without VAT: | 3,19860 € |
---|---|
Unit Price with VAT: | 3,83832 € |