cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VQ1231510000G

Digi-Key Part Number
VQ1231510000G-ND
Manufacturer
Amphenol Anytek
Manufacturer Product Number
VQ1231510000G
Supplier
Description
TERM BLK 12P SIDE ENT 3.81MM PCB
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
12 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole, Press-Fit
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Anytek
Series
Package
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
12
Pitch
0.150" (3.81mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-30 AWG
Mounting Type
Through Hole, Press-Fit
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Green
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
-
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.2 Nm (1.7 Lb-In)
Screw Thread
M2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Bulk
QtyUnit PriceExt Price
2 1001,71393 €3 599,25 €
Additional Resources
AttributeDescription
Other Names
VQ12315100J0G
VQ12315100J0G-ND
Standard Package210