cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJM222701

Digi-Key Part Number
TJM222701-ND
Manufacturer
Amphenol PCD
Manufacturer Product Number
TJM222701
Supplier
Description
CONN FEEDTHRU MOD SZ22 0.850" L
Detailed Description
Connector Feedthru Module Contact Size 22
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol PCD
Series
Package
Box
Part Status
Active
Type
Feedthru Module
Contact Size
22
Module Capacity
10
Size / Dimension
0.850" L x 0.390" W x 1.492" H (21.59mm x 9.91mm x 37.90mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Additional Resources
AttributeDescription
Other NamesM81714/6-DA1
Standard Package1