64-LFCSP-VQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9863BCPZRL-50

Digi-Key Part Number
AD9863BCPZRL-50TR-ND - Tape & Reel (TR)
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD9863BCPZRL-50
Supplier
Description
IC PROCESSOR FRONT END 64LFCSP
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
RF Front End - WLL, WLAN 64-LFCSP-VQ (9x9)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
RF Type
WLL, WLAN
Frequency
-
Features
12-Bit ADC(s), 12-Bit DAC(s)
Package / Case
64-VFQFN Exposed Pad, CSP
Supplier Device Package
64-LFCSP-VQ (9x9)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A991B1
HTSUS8542.31.0001
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
2 50033,50244 €83 756,10 €

Other Suppliers on Digi-Key

44 540In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
AD9863BCPZRL-50TR
AD9863BCPZRL-50DKR
ANAANAAD9863BCPZRL-50
AD9863BCPZRL-50CT
AD9863BCPZRL-50-ND
2156-AD9863BCPZRL-50
Standard Package2 500