16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1613BRUZ-REEL

Digi-Key Part Number
ADG1613BRUZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADG1613BRUZ-REEL
Supplier
Description
IC SWITCH QUAD SPST 16TSSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
4 Circuit IC Switch 1:1 1.1Ohm 16-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
1.1Ohm
Channel-to-Channel Matching (ΔRon)
30mOhm
Voltage - Supply, Single (V+)
3.3V ~ 16V
Voltage - Supply, Dual (V±)
±3.3V ~ 8V
Switch Time (Ton, Toff) (Max)
156ns, 87ns
-3db Bandwidth
38MHz
Charge Injection
170pC
Channel Capacitance (CS(off), CD(off))
60pF, 60pF
Current - Leakage (IS(off)) (Max)
300pA
Crosstalk
-110dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
2 5002,77931 €6 948,28 €
Additional Resources
AttributeDescription
Other Names
ADG1613BRUZ-REELDKR
ADG1613BRUZ-REELCT
ADG1613BRUZ-REELTR
ADG1613BRUZ-REEL-ND
Standard Package2 500
Substitutes (8)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DG413FEUE+Maxim Integrated1DG413FEUE+-ND7,30000 €Similar
MAX393CUE+Maxim Integrated7MAX393CUE+-ND5,03000 €Similar
DG9426EDQ-T1-GE3Vishay Siliconix11 570DG9426EDQ-T1-GE3CT-ND2,62000 €Similar
DG413LEDQ-T1-GE3Vishay Siliconix978DG413LEDQ-T1-GE3CT-ND1,52000 €Similar
MAX393EUE+Maxim Integrated19MAX393EUE+-ND5,25000 €Similar