8-LFCSP-UD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5723ACPZN-R7

Digi-Key Part Number
ADL5723ACPZN-R7TR-ND - Tape & Reel (TR)
ADL5723ACPZN-R7CT-ND - Cut Tape (CT)
ADL5723ACPZN-R7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADL5723ACPZN-R7
Supplier
Description
IC RF AMP 10.1GHZ-11.7GHZ 8LFCSP
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
RF Amplifier IC - 10.1GHz ~ 11.7GHz 8-LFCSP-UD (2x2)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
10.1GHz ~ 11.7GHz
P1dB
-10dBm
Gain
24.5dB
Noise Figure
2.3dB
RF Type
-
Voltage - Supply
3.3V
Current - Supply
85mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP-UD (2x2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A991H
HTSUS8542.33.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
120,61000 €20,61 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3 00017,43300 €52 299,00 €
Additional Resources
AttributeDescription
Other Names
ADL5723ACPZN-R7CT
ADL5723ACPZN-R7TR
ADL5723ACPZN-R7DKR
ADL5723ACPZN-R7-ND
Standard Package3 000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BGA7H1N6E6327XTSA1Infineon Technologies12 895BGA7H1N6E6327XTSA1CT-ND1,06000 €Similar
MAX2371ETC+Analog Devices Inc./Maxim Integrated920MAX2371ETC+-ND4,20000 €Similar
BGU8M1XNXP USA Inc.1 750568-14369-1-ND0,51000 €Similar