TSOT23-5 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM6320CY46ARJ-RL7

Digi-Key Part Number
ADM6320CY46ARJ-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADM6320CY46ARJ-RL7
Supplier
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.63V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

75 508In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
ADM6320CY46ARJRTR-ND
ADM6320CY46ARJ-RL7CT
ANAANAADM6320CY46ARJ-RL7
ADM6320CY46ARJ-RL7TR
ADM6320CY46ARJRL7
ADM6320CY46ARJ-RL7DKR
ADM6320CY46ARJRTR
ADM6320CY46ARJRCT-ND
2156-ADM6320CY46ARJ-RL7-ADTR
ADM6320CY46ARJRCT
Standard Package3 000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ADM8320WCY29ARJZR7Analog Devices Inc.2 167ADM8320WCY29ARJZR7CT-ND1,90000 €Similar