AM7202N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM7202N

DigiKey Part Number
5318-AM7202N-ND
Manufacturer
Manufacturer Product Number
AM7202N
Description
MOSFET N-CH 200V 6.2A DFN5X6
Customer Reference
Detailed Description
N-Channel 200 V 6.2A (Ta) 5W (Ta) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6.5V, 10V
Rds On (Max) @ Id, Vgs
87mOhm @ 5.2A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 6.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4463 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (5x6)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 400
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Analog Power
FREE SHIPPING on orders of 51,82 € or more for products shipped by Analog Power
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,27000 €1,27 €
100,84600 €8,46 €
1000,76180 €76,18 €
5000,59250 €296,25 €
1 0000,48669 €486,69 €
3 0000,42321 €1269,63 €
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,52400 €