AM7492N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM7492N

DigiKey Part Number
5318-AM7492N-ND
Manufacturer
Manufacturer Product Number
AM7492N
Description
MOSFET N-CH 150V 6.2A DFN5X6
Customer Reference
Detailed Description
N-Channel 150 V 6.2A (Ta) 5W (Ta) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5.5V, 10V
Rds On (Max) @ Id, Vgs
88mOhm @ 23A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 5.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2599 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (5x6)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Analog Power
FREE SHIPPING on orders of 51,82 € or more for products shipped by Analog Power
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,53500 €5,35 €
1000,48190 €48,19 €
5000,37484 €187,42 €
1 0000,30791 €307,91 €
3 0000,26775 €803,25 €
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,96000 €