cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2113.0

Digi-Key Part Number
2080-2113.0-ND
Manufacturer
Conta-Clip, Inc.
Manufacturer Product Number
2113.0
Supplier
Description
CROSS CONNECTOR
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
3 Position Terminal Block, Cross Connection Jumper Round Pins
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Conta-Clip, Inc.
Series
Package
Box
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
3
Pitch
0.472" (12.00mm)
Style
Round Pins
For Use With/Related Products
RK Series
Contact Material
Brass
Contact Finish
Nickel
Color
Natural
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in EUR
Box
QtyUnit PriceExt Price
202,31750 €46,35 €
Additional Resources
AttributeDescription
Other Names2080-2113.0
Standard Package20