cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2596.0001

Digi-Key Part Number
2080-2596.0001-ND
Manufacturer
Conta-Clip, Inc.
Manufacturer Product Number
2596.0001
Supplier
Description
CABLE MARKER FERRULE
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Wire Marker, Push On 0.17" W x 0.12" L (4.2mm x 3.0mm) Brown Polyvinylchloride (PVC)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Conta-Clip, Inc.
Series
Package
Box
Part Status
Active
Type
Wire Marker, Push On
Size
0.17" W x 0.12" L (4.2mm x 3.0mm)
Cable Diameter
0.098" ~ 0.197" (2.50mm ~ 5.00mm)
Legend
1
Color
Brown
Material
Polyvinylchloride (PVC)
Operating Temperature
-30°C ~ 60°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in EUR
Box
QtyUnit PriceExt Price
50,38000 €1,90 €
Additional Resources
AttributeDescription
Other Names2080-2596.0001
Standard Package5