cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2634.0415

Digi-Key Part Number
2080-2634.0415-ND
Manufacturer
Conta-Clip, Inc.
Manufacturer Product Number
2634.0415
Supplier
Description
CABLE MARKER FERRULE
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Wire Marker, Push On 0.17" W x 0.24" L (4.2mm x 6.0mm) Yellow Polyvinylchloride (PVC)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Conta-Clip, Inc.
Series
Package
Box
Part Status
Active
Type
Wire Marker, Push On
Size
0.17" W x 0.24" L (4.2mm x 6.0mm)
Cable Diameter
0.098" ~ 0.197" (2.50mm ~ 5.00mm)
Legend
X2
Color
Yellow
Material
Polyvinylchloride (PVC)
Operating Temperature
-30°C ~ 60°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in EUR
Box
QtyUnit PriceExt Price
1 0000,07674 €76,74 €
Additional Resources
AttributeDescription
Other Names2080-2634.0415
Standard Package1 000