cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3094.0

Digi-Key Part Number
2080-3094.0-ND
Manufacturer
Conta-Clip, Inc.
Manufacturer Product Number
3094.0
Supplier
Description
FERRULES
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Brown Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Conta-Clip, Inc.
Series
Package
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
18 AWG (0.75mm²)
Length - Overall
14.00mm
Length - Pin
8.00mm
Color
Brown
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
5000,08530 €42,65 €
Additional Resources
AttributeDescription
Other Names2080-3094.0
Standard Package500