cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3290.4

Digi-Key Part Number
2080-3290.4-ND
Manufacturer
Conta-Clip, Inc.
Manufacturer Product Number
3290.4
Supplier
Description
FUSE DISCONNECT TERMINAL
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Terminal Block Connector 2 Position Disconnect Black 10-24 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Conta-Clip, Inc.
Series
Package
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse, Lever
Number of Positions
2
Number of Levels
1
Terminal - Width
6.0mm
Termination Style
Push In
Current - IEC
6.3 A
Voltage - IEC
250V
Current - UL
6.3 A
Voltage - UL
300V
Wire Gauge or Range - AWG
10-24 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Black
Fuse Type
5mm x 20mm
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in EUR
Box
QtyUnit PriceExt Price
505,22160 €261,08 €
Additional Resources
AttributeDescription
Other Names2080-3290.4
Standard Package50