cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3474.9

Digi-Key Part Number
2080-3474.9-ND
Manufacturer
Conta-Clip, Inc.
Manufacturer Product Number
3474.9
Supplier
Description
INSULATED CROSS CONNECTOR
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
4 Position Terminal Block, Cross Connection Jumper Flat Pins
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Conta-Clip, Inc.
Series
Package
Box
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
4
Pitch
0.240" (6.10mm)
Style
Flat Pins
For Use With/Related Products
-
Contact Material
Copper
Contact Finish
Tin-Nickel
Color
Red
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in EUR
Box
QtyUnit PriceExt Price
202,05300 €41,06 €
Additional Resources
AttributeDescription
Other Names2080-3474.9
Standard Package20