cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3597.8

Digi-Key Part Number
2080-3597.8-ND
Manufacturer
Conta-Clip, Inc.
Manufacturer Product Number
3597.8
Supplier
Description
FEED-THROUGH TERMINAL
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Terminal Block Connector 2 Position Feed Through Yellow 6-16 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Conta-Clip, Inc.
Series
Package
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
10.1mm
Termination Style
Push In, Spring
Current - IEC
57 A
Voltage - IEC
1000V
Current - UL
55 A
Voltage - UL
500V
Wire Gauge or Range - AWG
6-16 AWG
Wire Gauge or Range - mm²
1.5-16mm²
Features
-
Color
Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
18mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in EUR
Box
QtyUnit PriceExt Price
502,11540 €105,77 €
Additional Resources
AttributeDescription
Other Names2080-3597.8
Standard Package50