cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3651.5

Digi-Key Part Number
2080-3651.5-ND
Manufacturer
Conta-Clip, Inc.
Manufacturer Product Number
3651.5
Supplier
Description
FEED-THROUGH TERMINAL
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
3 Position Terminal Block Blue Plug Connection 5.1mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Conta-Clip, Inc.
Series
Package
Box
Part Status
Active
Type
Plug Connection
Mounting Type
DIN Rail
Number of Positions
3
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Plug Receptacles, Push In, Spring
Current - IEC
24 A
Voltage - IEC
500 V
Current - UL
20 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-20 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Housing Color
Blue
Length
2.854" (72.50mm)
Height (Max)
1.516" (38.50mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Operating Temperature
-40°C ~ 120°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in EUR
Box
QtyUnit PriceExt Price
1001,30940 €130,94 €
Additional Resources
AttributeDescription
Other Names2080-3651.5
Standard Package100