cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9137.7

Digi-Key Part Number
2080-9137.7-ND
Manufacturer
Conta-Clip, Inc.
Manufacturer Product Number
9137.7
Supplier
Description
TERMINAL MARKER/POCKET-MAXICARD
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Connector Label, Snap In For 5.1mm Wide Terminal Blocks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Conta-Clip, Inc.
Series
Package
Box
Part Status
Active
Type
Label, Snap In
Legend
L1, L2, L3, N, PE
Pitch
-
For Use With/Related Products
5.1mm Wide Terminal Blocks
Color
White
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in EUR
Box
QtyUnit PriceExt Price
3000,08683 €26,05 €
Additional Resources
AttributeDescription
Other Names2080-9137.7
Standard Package300