
CB3LV-3I-7M372800 | |
---|---|
DigiKey Part Number | 110-CB3LV-3I-7M372800TR-ND - Tape & Reel (TR) 110-CB3LV-3I-7M372800CT-ND - Cut Tape (CT) 110-CB3LV-3I-7M372800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3I-7M372800 |
Description | XTAL OSC XO 7.3728MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 7.3728 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,32000 € | 1,32 € |
10 | 1,15300 € | 11,53 € |
50 | 1,04480 € | 52,24 € |
100 | 1,00160 € | 100,16 € |
500 | 0,90802 € | 454,01 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 1,02889 € | 1028,89 € |
2 000 | 0,98642 € | 1972,84 € |
3 000 | 0,96241 € | 2887,23 € |
5 000 | 0,93301 € | 4665,05 € |
7 000 | 0,91414 € | 6398,98 € |
Unit Price without VAT: | 1,32000 € |
---|---|
Unit Price with VAT: | 1,58400 € |