cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37177

Digi-Key Part Number
37177-ND
Manufacturer
Desco
Manufacturer Product Number
37177
Supplier
Description
ESD HANDLER 12-5/8X14-5/8X1
Detailed Description
Card Holder Storage, Transport Corrugated Fiberboard 14.63" L x 12.38" W x 1.00" H (371.6mm x 314.5mm x 25.4mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
Package
Bulk
Part Status
Active
Type
Card Holder
Usage
Storage, Transport
Dimensions - Overall
14.63" L x 12.38" W x 1.00" H (371.6mm x 314.5mm x 25.4mm)
Material
Corrugated Fiberboard
Features
10 Cells, Dissipative Partitions, Lid Included
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3923.10.9000
Additional Resources
AttributeDescription
Standard Package1