cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81030

Digi-Key Part Number
81030-ND
Manufacturer
Desco
Manufacturer Product Number
81030
Supplier
Description
FINISH FLOOR STATFREE 55GAL
Detailed Description
Floor Finish, Antistatic Floors 55 Gallon
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Cleaner, Treatment Type
Floor Finish, Antistatic
Usage
Floors
Specifications
-
Quantity
55 Gallon
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3208.90.0000
Additional Resources
AttributeDescription
Standard Package1