
1170A-300 | |
|---|---|
DigiKey Part Number | 5730-1170A-300-ND |
Manufacturer | |
Manufacturer Product Number | 1170A-300 |
Description | B/U ASSY,SRC,1170A,"-300" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 106.299" (2.7m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 106.299" (2.7m) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | Infrared, Red LED | |
Connection Method | Cable | |
Ingress Protection | IP69K | |
Cable Length | 1295.98" (32.9m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,23000 € | 411,23 € |
| 10 | 368,92000 € | 3689,20 € |
| Unit Price without VAT: | 411,23000 € |
|---|---|
| Unit Price with VAT: | 493,47600 € |

