
HR2U-1/8 | ||
---|---|---|
Digi-Key Part Number | HR2U-1/8-ND | |
Manufacturer | ||
Manufacturer Product Number | HR2U-1/8 | |
Description | SPIRAL WRAP 1/8" X 100' BLACK | |
Detailed Description | Spiral Wrap 0.125" (3.18mm) X 100' (30.48m) Black | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Essentra Components | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 0.500" (12.70mm) | |
Diameter - Outside, Non-Expanded | 0.125" (3.18mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.020" (0.51mm) | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | UV Stabilized | |
Features | Crush Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | HR Series |
Product Training Modules |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Attribute | Description |
---|---|
Other Names | 11026001 HR- 2U(1/ 8)-ND HR-2U(1/8) HR2U(1/8) HR- 2U(1/ 8) HR- 2U(1/ 8)-NDR |
Standard Package | 100 |