TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD30MPS06A

DigiKey Part Number
1242-GD30MPS06A-ND
Manufacturer
Manufacturer Product Number
GD30MPS06A
Description
DIODE SIL CARB 650V 30A TO220-2
Customer Reference
Detailed Description
Diode 650 V 30A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
30A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220-2
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 334
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.05.2026 г.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,40000 €4,40 €
103,91300 €39,13 €
253,74000 €93,50 €
1003,48070 €348,07 €
2503,32528 €831,32 €
5003,21296 €1606,48 €
1 0003,10069 €3100,69 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,40000 €
Unit Price with VAT:5,28000 €