


1487 | |
|---|---|
DigiKey Part Number | 3720-1487-ND |
Manufacturer | |
Manufacturer Product Number | 1487 |
Description | BUSHING W/STR RELIEF PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Category | Panel Thickness 0.125" (3.18mm) |
Manufacturer Heyco Products Corporation | Panel Cutout Dimensions Variable Size |
Packaging Bulk | Diameter - Inside Variable Size |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Bushing, Grommet Type Bushing, Strain Relief | Color Black |
For Use With/Related Products Cable, Wires | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 5 | 0,70000 € | 3,50 € |
| 10 | 0,65100 € | 6,51 € |
| 25 | 0,59560 € | 14,89 € |
| 50 | 0,55920 € | 27,96 € |
| 100 | 0,52660 € | 52,66 € |
| 250 | 0,48884 € | 122,21 € |
| 500 | 0,46376 € | 231,88 € |
| 1 000 | 0,44132 € | 441,32 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,99600 € |



