
ITL-6211-38-33 | |
|---|---|
DigiKey Part Number | 6517-ITL-6211-38-33-ND |
Manufacturer | |
Manufacturer Product Number | ITL-6211-38-33 |
Description | TAPE ELECTRICAL AMBER |
Customer Reference | |
Detailed Description | Insulating, High Temperature Tape Silicone Adhesive Amber 1.50" (38.10mm) 1 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Width 1.50" (38.10mm) 1 1/2" |
Manufacturer Inducomp | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Amber |
Part Status Active | Usage Electrically Insulating, High Temperature, Static Dissipative |
Tape Type Insulating, High Temperature | Temperature Range 500°F (260°C) |
Adhesive Silicone | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyimide | Shelf Life 12 Months |
Thickness 0.0024" (2.4 mils, 0.061mm) | Storage/Refrigeration Temperature 71°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,54000 € | 48,54 € |
| 10 | 41,25900 € | 412,59 € |
| 25 | 35,07320 € | 876,83 € |
| 50 | 32,61460 € | 1630,73 € |
| 100 | 31,31240 € | 3131,24 € |
| 200 | 30,37000 € | 6074,00 € |
| Unit Price without VAT: | 48,54000 € |
|---|---|
| Unit Price with VAT: | 58,24800 € |

