
ESD-R-19B | |
|---|---|
DigiKey Part Number | 399-10831-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-19B |
Description | FERRITE CORE CLAMP 8.8MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Clamp Chassis Mount Ferrite Core ID 0.346" Dia (8.80mm) OD 0.846" Dia (21.50mm) Length 0.512" (13.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-19B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Clamp | |
Impedance @ Frequency | - | |
Material | MnZn | |
Inner Dimension | 0.346" Dia (8.80mm) | |
Outer Dimension | 0.846" Dia (21.50mm) | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Length | 0.512" (13.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,61800 € | 16,18 € |
| 25 | 1,37880 € | 34,47 € |
| 50 | 1,21340 € | 60,67 € |
| 100 | 1,05950 € | 105,95 € |
| 250 | 0,87252 € | 218,13 € |
| 640 | 0,86370 € | 552,77 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,82000 € |



