
RK73H2ETTD2R10F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ETTD2R10FTR-ND - Tape & Reel (TR) 2019-RK73H2ETTD2R10FCT-ND - Cut Tape (CT) 2019-RK73H2ETTD2R10FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ETTD2R10F |
Description | RES 2.1 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ETTD2R10F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,07240 € | 1,81 € |
| 50 | 0,06180 € | 3,09 € |
| 100 | 0,05140 € | 5,14 € |
| 250 | 0,04444 € | 11,11 € |
| 500 | 0,04004 € | 20,02 € |
| 1 000 | 0,03621 € | 36,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03006 € | 150,30 € |
| 10 000 | 0,02701 € | 270,10 € |
| 15 000 | 0,02644 € | 396,60 € |
| 25 000 | 0,02585 € | 646,25 € |
| 35 000 | 0,02532 € | 886,20 € |
| 50 000 | 0,02479 € | 1239,50 € |
| 60 000 | 0,02475 € | 1485,00 € |
| 120 000 | 0,02437 € | 2924,40 € |
| 125 000 | 0,02433 € | 3041,25 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

