
RK73H2ETTD3481F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ETTD3481FTR-ND - Tape & Reel (TR) 2019-RK73H2ETTD3481FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RK73H2ETTD3481F |
Description | RES 3.48K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.48 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ETTD3481F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09000 € | 0,90 € |
| 50 | 0,06060 € | 3,03 € |
| 100 | 0,05180 € | 5,18 € |
| 500 | 0,03760 € | 18,80 € |
| 1 000 | 0,03331 € | 33,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02774 € | 138,70 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

