HL02 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLC021R3BTTR

Digi-Key Part Number
478-7189-2-ND - Tape & Reel (TR)
478-7189-1-ND - Cut Tape (CT)
478-7189-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
HLC021R3BTTR
Supplier
Description
FIXED IND 1.3NH 725MA 130MOHM SM
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
1.3 nH Unshielded Multilayer Inductor 725 mA 130mOhm Max 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Non-Magnetic
Inductance
1.3 nH
Tolerance
±0.1nH
Current Rating (Amps)
725 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
130mOhm Max
Q @ Freq
25 @ 450MHz
Frequency - Self Resonant
19GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
450 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.023" W (1.00mm x 0.58mm)
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5 0000,12594 €629,70 €
Additional Resources
AttributeDescription
Other Names
478-7189-1
478-7189-2
478-7189-6
Standard Package5 000