
NOJD107M010RWB | |
---|---|
DigiKey Part Number | 478-NOJD107M010RWBTR-ND - Tape & Reel (TR) 478-NOJD107M010RWBCT-ND - Cut Tape (CT) 478-NOJD107M010RWBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NOJD107M010RWB |
Description | CAP NIOB OXID 100UF 20% 10V 2917 |
Customer Reference | |
Detailed Description | 100 µF Niobium Oxide Capacitor 10 V 2917 (7343 Metric) 150 mOhms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 150 mOhms | |
Current - Leakage | 20 µA | |
Dissipation Factor | 12% | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Manufacturer Size Code | D | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Features | Low ESR | |
Operating Temperature | -55°C ~ 105°C | |
Supplier Device Package | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,44000 € | 1,44 € |
10 | 1,08400 € | 10,84 € |
50 | 0,98960 € | 49,48 € |
100 | 0,81070 € | 81,07 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,64698 € | 323,49 € |
1 000 | 0,57088 € | 570,88 € |
2 500 | 0,53282 € | 1332,05 € |
5 000 | 0,51379 € | 2568,95 € |
12 500 | 0,48524 € | 6065,50 € |
Unit Price without VAT: | 1,44000 € |
---|---|
Unit Price with VAT: | 1,72800 € |