TAJ, TCJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB225K050RNJ

Digi-Key Part Number
478-6929-2-ND - Tape & Reel (TR)
478-6929-1-ND - Cut Tape (CT)
478-6929-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
TAJB225K050RNJ
Supplier
Description
CAP TANT 2.2UF 10% 50V 1411
Detailed Description
Molded Tantalum Capacitors 1411 (3528 Metric), 1210 4.5Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
2.2 µF
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
4.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
11,02000 €1,02 €
100,81000 €8,10 €
500,70160 €35,08 €
1000,60720 €60,72 €
5000,45878 €229,39 €
1 0000,40481 €404,81 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2 0000,37783 €755,66 €
Additional Resources
AttributeDescription
Other Names
478-6929-6
478-6929-2
478-6929-1
Standard Package2 000