
ICE40UL640-CM36AI | |
---|---|
DigiKey Part Number | 220-1959-ND |
Manufacturer | |
Manufacturer Product Number | ICE40UL640-CM36AI |
Description | IC FPGA 26 I/O 36UCBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | iCE40 UltraLite™ Field Programmable Gate Array (FPGA) IC 26 57344 640 36-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 80 | |
Number of Logic Elements/Cells | 640 | |
Total RAM Bits | 57344 | |
Number of I/O | 26 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 36-UCBGA (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,64000 € | 2,64 € |
25 | 2,28600 € | 57,15 € |
100 | 2,08810 € | 208,81 € |
Unit Price without VAT: | 2,64000 € |
---|---|
Unit Price with VAT: | 3,16800 € |