
ICE5LP1K-CM36ITR | |
---|---|
DigiKey Part Number | ICE5LP1K-CM36ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICE5LP1K-CM36ITR |
Description | IC FPGA 26 I/O 36UCFBGA |
Customer Reference | |
Detailed Description | iCE40 Ultra™ Field Programmable Gate Array (FPGA) IC 26 65536 1100 36-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 138 | |
Number of Logic Elements/Cells | 1100 | |
Total RAM Bits | 65536 | |
Number of I/O | 26 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 36-UCFBGA (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 000 | 3,38349 € | 67669,80 € |
Unit Price without VAT: | 3,38349 € |
---|---|
Unit Price with VAT: | 4,06019 € |