
LCMXO2-256HC-5SG48I | |
---|---|
DigiKey Part Number | LCMXO2-256HC-5SG48I-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-256HC-5SG48I |
Description | IC FPGA 40 I/O 48QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 40 256 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 32 | |
Number of Logic Elements/Cells | 256 | |
Number of I/O | 40 | |
Voltage - Supply | 2.375V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 48-QFNS (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,54000 € | 5,54 € |
25 | 4,81200 € | 120,30 € |
100 | 4,51130 € | 451,13 € |
1 000 | 4,45762 € | 4457,62 € |
Unit Price without VAT: | 5,54000 € |
---|---|
Unit Price with VAT: | 6,64800 € |