6-TDFN_21-0137I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5084ATT+T

Digi-Key Part Number
MAX5084ATT+TR-ND - Tape & Reel (TR)
MAX5084ATT+CT-ND - Cut Tape (CT)
MAX5084ATT+DKR-ND - Digi-Reel®
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX5084ATT+T
Supplier
Description
IC REG LIN POS ADJ 200MA 6TDFN
Manufacturer Standard Lead Time
47 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 200mA 6-TDFN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Adjustable (Fixed)
Number of Regulators
1
Voltage - Input (Max)
65V
Voltage - Output (Min/Fixed)
2.54V (5V)
Voltage - Output (Max)
11V
Voltage Dropout (Max)
1.5V @ 200mA
Current - Output
200mA
Current - Quiescent (Iq)
140 µA
Current - Supply (Max)
4 mA
PSRR
55dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-TDFN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
13,10000 €3,10 €
102,79100 €27,91 €
252,63880 €65,97 €
1002,28720 €228,72 €
2502,16988 €542,47 €
5001,94706 €973,53 €
1 0001,75939 €1 759,39 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2 5001,75939 €4 398,48 €
Additional Resources
AttributeDescription
Other Names
MAX5084ATT+TR
MAX5084ATT+CT
MAX5084ATT+T-ND
MAX5084ATT+DKR
Standard Package2 500