ADM00804

ADM00804

Digi-Key Part Number
ADM00804-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
ADM00804
Supplier
Description
EVAL BOARD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
MIC28514 series DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1, Non-Isolated
Voltage - Output
5V
Current - Output
5A
Voltage - Input
10V ~ 75V
Regulator Topology
Buck
Frequency - Switching
300kHz
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
MIC28514
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Bulk
QtyUnit PriceExt Price
1€81.29000€81.29
Additional Resources
AttributeDescription
Standard Package1