100-TQFP

ATXMEGA64B1-AN

Digi-Key Part Number
ATXMEGA64B1-AN-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
ATXMEGA64B1-AN
Supplier
Description
IC MCU 8/16BIT 64KB FLSH 100TQFP
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
AVR series Microcontroller IC 8/16-Bit 32MHz 64KB (32K x 16) FLASH 100-TQFP (14x14)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tray
Part Status
Active
Core Processor
AVR
Core Size
8/16-Bit
Speed
32MHz
Connectivity
I²C, IrDA, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O
53
Program Memory Size
64KB (32K x 16)
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 3.6V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
100-TQFP
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8542.31.0001
Tray
QtyUnit PriceExt Price
180€4.09533€737.16
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package90