cms-photo-not-available

0014563059

Digi-Key Part Number
0014563059-ND
Manufacturer
Molex
Manufacturer Product Number
0014563059
Supplier
Description
CONN RCPT 5POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
5 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
5
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
28 AWG
Features
Closed End
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4051
Tube
QtyUnit PriceExt Price
2,520€0.85003€2,142.08
Additional Resources
AttributeDescription
Other Names
0014-56-3059
001456-3059
14-56-3059
14563059
70400-0949
Standard Package1,260