ACM20-5-AC1-B-F-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 583
Unit Price: 63,38000 €
Datasheet
Energy Monitor LED - Blue Characters Display Panel Mount - Surface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM20-5-AC1-B-F-C

DigiKey Part Number
ACM20-5-AC1-B-F-C-ND
Manufacturer
Manufacturer Product Number
ACM20-5-AC1-B-F-C
Description
ENERGY MONITOR 0-32A LED PNL MNT
Customer Reference
Detailed Description
Energy Monitor LED - Blue Characters Display Panel Mount - Surface
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Box
Part Status
Obsolete
Type
Energy Monitor
Measuring Type
Current, Frequency, Voltage, Wattage
Measuring Range
0 ~ 32A
Display Type
LED - Blue Characters
Number of Characters Per Row
4
Display Characters - Height
0.360" (9.14mm)
Output Type
-
Voltage - Supply
85 ~ 264VAC
Panel Cutout Dimensions
Rectangular - 36.22mm x 22.10mm
Mounting Type
Panel Mount - Surface
Termination Style
Screw Terminal
Ingress Protection
-
Features
Built In Current Transformer (Primary)
Operating Temperature
0°C ~ 60°C
Weight
0.096 lb (43.54 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes